- RS Stock No.:
- 717-9099
- Mfr. Part No.:
- 310M-32
- Brand:
- Bahco
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 717-9099
- Mfr. Part No.:
- 310M-32
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Offset Heavy Duty Ring Spanner (310M)
Offset ring spanner for use in heavy industry. Manufactured with a quality in mind from the best chrome vanadium steel. Designed for professionals and heavy-duty operation.
Features & Benefits
Chrome Vanadium construction
Bright nickel, chrome-plated finish
Robust construction for work under tough conditions
Chrome Vanadium construction
Bright nickel, chrome-plated finish
Robust construction for work under tough conditions
Note
Not supplied with tubular handle. For suitable handle see stock no 717-9144 (size 32 → 41); 717-9153 (size 46 → 55) ; 717-9156 (size 60 → 95).
Specifications
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Imperial or Metric | Metric |
Metric Size | 32mm |
Overall Length | 235 mm |
Double Ended | No |
Material | Alloy Steel |
Offset | Yes |
Finish | Nickel Chrome Plated |
Size | 32 mm |