- RS Stock No.:
- 688-0219
- Mfr. Part No.:
- 2MV-21
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 688-0219
- Mfr. Part No.:
- 2MV-21
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ES
Product Details
Bahco VDE Offset Ring Spanner
Bahco VDE Offset Ring Spanner is made of high performance alloy steel with 3 layers of insulation coating with different colours. It is ideal for work on live equipment up to 1000 V. It is made according to IEC 60900 and VDE certified.
Features & Benefits
Insulated offset ring spanner
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
High performance alloy steel
Chrome Vanadium steel.
12 point Dynamic-Drive Profile
Opening tolerance according to ISO 691, IEC60900, VDE certified
Insulated offset ring spanner
3 layers of insulation coating with different colours (Red: safety, Orange: danger, Yellow: high danger)
Fourth coating in black for extra handle protection
For work on live equipment up to 1000 V
High performance alloy steel
Chrome Vanadium steel.
12 point Dynamic-Drive Profile
Opening tolerance according to ISO 691, IEC60900, VDE certified
Specifications
Attribute | Value |
---|---|
Spanner Type | Ring Spanner |
Metric Size | 21mm |
Imperial or Metric | Metric |
Overall Length | 235 mm |
VDE/1000V Approved | Yes |
Double Ended | No |
Material | Alloy Steel |
Offset | Yes |
Finish | Insulated |
Size | 21 mm |