GearWrench 13 mm Combination Ratchet Spanner

  • RS Stock No. 509-9550
  • Mfr. Part No. 9913D
  • Manufacturer GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

Flex Head Combination Ratcheting Spanners

Professional ring ratchet and open ended combination spanner needing as little as 5 degree to move fasteners.

180° flex action on ratchet head end
Allows reach into the tightest places

Specifications
Attribute Value
Spanner Type Combination Ratchet Spanner
Metric Size 13mm
Imperial or Metric Metric
Overall Length 178 mm
Double Ended Yes
Material Hardened Steel
Finish Polished
Size 13 mm
14 In stock for delivery within 7 working day(s) (Global Stock)
Price (ex. GST) Each
$ 57.18
(exc. GST)
$ 62.90
(inc. GST)
units
Per unit
1 +
$57.18
Related Products
Series 440 combination spanners Series of standard combination ...
Description:
Series 440 combination spanners Series of standard combination spanners with 15° angle Variable handle cross-section provides better grip and stability for added comfort Improved accessibility thanks to unobstructed view Optimised open-end / handle geometry for greater accessibility Satin chrome finish12-point ...
72 tooth ratcheting box end needs a minimal ...
Description:
72 tooth ratcheting box end needs a minimal 5° to move fasteners vs 30° for standard wrenches Off-corner loading design on box end provides better grip and reduces fastener rounding Pass-thru® technology works down any length of threaded rod and ...
Combination Spanners (13 Series) Combination spanners with double ...
Description:
Combination Spanners (13 Series) Combination spanners with double "T" profile for added strength and reliablity that have been specifically designed to withstand greater loads then the screws they are used for Manufactured from Chrome Alloy Steel for higher durability and ...
Double Ended Ratchet Ring Spanners (25 Series) Chrome ...
Description:
Double Ended Ratchet Ring Spanners (25 Series) Chrome plated bi hexagonal ratcheting ring spanners with AS drive enabling high transmission of force to the nut without causing damage Constructed for strength & durability Flat profile Chrome plated. Chrome plated bi ...