SAM Tubular Box Spanner, 133 mm Overall
- RS Stock No.:
- 221-3454
- Mfr. Part No.:
- 93-SD10
- Brand:
- SAM
15 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$17.40
(exc. GST)
$19.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $17.40 |
- RS Stock No.:
- 221-3454
- Mfr. Part No.:
- 93-SD10
- Brand:
- SAM
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Related links
- SAM Tubular Box Spanner, 133 mm Overall
- SAM Tubular Box Spanner, Height Safe, 133 mm Overall
- SAM Tubular Box Spanner, 237 mm Overall
- SAM Tubular Box Spanner, 268 mm Overall
- SAM Tubular Box Spanner, 258 mm Overall
- SAM Tubular Box Spanner, 165 mm Overall
- SAM Tubular Box Spanner, 308 mm Overall
- SAM Tubular Box Spanner, 97 mm Overall