- RS Stock No.:
- 191-4091
- Mfr. Part No.:
- 10.12
- Brand:
- Facom
On back order for despatch 13/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$111.41
(exc. GST)
$122.55
(inc. GST)
Units | Per unit |
1 + | $111.41 |
- RS Stock No.:
- 191-4091
- Mfr. Part No.:
- 10.12
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
METRIC OPEN END BITS - DRIVE 9 X 12 MM
Specifications
Attribute | Value |
---|---|
Type | Spanner Insert |
Size | 12 mm |