- RS Stock No.:
- 124-7895
- Mfr. Part No.:
- NS104-80
- Brand:
- Bahco
Discontinued product
- RS Stock No.:
- 124-7895
- Mfr. Part No.:
- NS104-80
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Bahco Slogging Ring Wrench
These slogging ring spanners are from the non-sparking tools family by Bahco and are ideal for use in harsh environments. Available in various lengths, the slogging ring spanners come in a range of ring diameters. They feature a short handle with a flat striking surface which is ideal for use with a hammer. Ergonomic design makes these slogging ring spanners comfortable and easy to use.
Features and Benefits
Slogging ring wrench, used with a hammer to tighten and loosen large bolts and nuts
Aluminium Bronze
Non-sparking
Die-forged
Aluminium Bronze
Non-sparking
Die-forged
What is Non-Sparking?
Non-sparking tools are ideal for use in potentially explosive environments. Created using an aluminium bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting.
Standards
DIN 7444
Specifications
Attribute | Value |
---|---|
Spanner Type | Slogging Spanner |
Imperial or Metric | Metric |
Metric Size | 80mm |
Overall Length | 350 mm |
Double Ended | No |
Material | Aluminium Bronze |
Non Sparking | Yes |
Size | 80 mm |