- RS Stock No.:
- 768-6777
- Mfr. Part No.:
- 9903D
- Brand:
- Gear Wrench
Discontinued product
- RS Stock No.:
- 768-6777
- Mfr. Part No.:
- 9903D
- Brand:
- Gear Wrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Flex-Head Combination Ratchet Spanner Set
Flexible head ratcheting spanner ideal for use on hard to access nuts and fasteners.
Knurled side beam for ratcheting direction indicator
Ratchet ring only needs 5 degrees to operate making it ideal for use in tight spaces
Polished Chrome finish
Supplied complete with wrench storage rack
Ratchet ring only needs 5 degrees to operate making it ideal for use in tight spaces
Polished Chrome finish
Supplied complete with wrench storage rack
Specifications
Attribute | Value |
---|---|
Set Type | Ratchet Spanner Set |
Sizes in Set | 21 mm, 22 mm, 24 mm, 25 mm |
Number of Pieces | 4 |
VDE/1000V Approved | No |