RS PRO 3-Piece Spanner Set, 12 x 14 x 326 +/- 5 mm, 16 x 18 x 410 +/- 5 mm, 8 x 10 x 236 +/- 5 mm, Chrome Vanadium Steel
- RS Stock No.:
- 668-5859
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 668-5859
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
3 Pieces Double Ended Ratcheting Wrench Set
The RS Pro 3 pieces extra long double ended flexible ratchering wrench set a kit, suitable for professionals or enthusiasts. Manufactured with quality in mind, from a chrome vanadium steel.Fully hardened and tempered. Delivers a super smooth motion in both directions, ensures a hard-wearing essential tool for any environment
Features and Benefits
Manufactured from Chrome-Vanadium Steel
Extra long flexible double box
Fully hardened all metal construction
Manufactured from Chrome-Vanadium Steel
Extra long flexible double box
Fully hardened all metal construction
Specifications
Attribute | Value |
---|---|
Set Type | Ratchet Spanner Set |
Sizes in Set | 12 x 14 x 326 +/- 5 mm, 16 x 18 x 410 +/- 5 mm mm, 8 x 10 x 236 +/- 5 mm |
Number of Pieces | 3 |
Material | Chrome Vanadium Steel |
Finish | Chrome |