- RS Stock No.:
- 127-8065
- Mfr. Part No.:
- 58253105
- Brand:
- STAHLWILLE
Discontinued product
- RS Stock No.:
- 127-8065
- Mfr. Part No.:
- 58253105
- Brand:
- STAHLWILLE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Stahlwille Ratchet Insert Tool with Quick Release - 725QR
STAHLWILLE Quick release ratchet insert tool for STAHLWILLE 730R VDE torque wrenches.
Features and Benefits
3/8 in square drive
9 x 12 mm insert size
Quick release
Specifications
Attribute | Value |
---|---|
Type | Ratchet Head |
Series | 725QR |
Head Type | Quick Release Ratchet |
Size | 1/4 in |
Insert Size | 9 x 12mm |