TE Connectivity PIDG FASTON .250 Blue Insulated Male Spade Connector, Tab, 6.35 x 0.81mm Tab Size, 1.25mm² to 2mm²
- RS Stock No.:
- 797-2195
- Mfr. Part No.:
- 66024-2
- Brand:
- TE Connectivity
2550 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.494
(exc. GST)
$1.643
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.494 | $7.47 |
125 - 245 | $1.456 | $7.28 |
250 + | $1.434 | $7.17 |
*price indicative |
- RS Stock No.:
- 797-2195
- Mfr. Part No.:
- 66024-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity PIDG Faston 250 Tab Wire Crimp Terminals
PIDG insulated Faston 250 quick disconnect tab wire crimp terminals with a mating area interface of 6.35 x 0.81mm. These PIDG Faston 250 quick disconnect tab crimp connectors consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve. These PIDG insulated Faston 250 quick disconnect wire tab terminals are available with different barrel lengths and diameters to accept various wire sizes.
Red 0.3 - 1.5 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Blue 1 - 2.50 mm²
Yellow 0.12 - 0.40 mm²
Transparent 0.30 - 0.90 mm²
Approvals
UL recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 1.25mm² |
Series | PIDG FASTON .250 |
Maximum Wire Size mm² | 2mm² |
Tab Thickness | 0.81mm |
Tab Size | 6.35 x 0.81mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Copper |
Contact Plating | Tin |
Insulation Material | PVC |
Overall Length | 25.17mm |
Shrouded/Unshrouded | Unshrouded |