TE Connectivity Ultra-Fast .187 Red Insulated Female Spade Connector, Receptacle, 2.79 x 0.81mm Tab Size, 0.3mm² to
- RS Stock No.:
- 797-2179
- Mfr. Part No.:
- 2-520274-2
- Brand:
- TE Connectivity
4000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.315
(exc. GST)
$0.347
(inc. GST)
Units | Per unit | Per Pack* |
100 + | $0.315 | $31.50 |
*price indicative |
- RS Stock No.:
- 797-2179
- Mfr. Part No.:
- 2-520274-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals
FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.
Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351
Note
Tab Sizes = 0.187" (4.75mm) and 0.250" (6.35mm)
Approvals
UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Minimum Wire Size mm² | 0.3mm² |
Gender | Female |
Series | Ultra-Fast .187 |
Maximum Wire Size mm² | 0.8mm² |
Tab Size | 2.79 x 0.81mm |
Insulation | Insulated |
Minimum Wire Size AWG | 22AWG |
Maximum Wire Size AWG | 18AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 23.75mm |
Related links
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 2.79 x...
- TE Connectivity Positive Lock .110 Mk III Female Spade Connector...
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade...
- Molex Insulated Male Spade Connector, Spade
- TE Connectivity Ultra-Fast .187 Red Insulated Female Spade...
- Molex 19017 Red Insulated Female Spade Connector 2.79 x 0.81mm Tab Size
- TE Connectivity Ultra-Fast .187 Red Insulated Male Spade Connector...
- Molex Avikrimp 19002 Blue Insulated Female Spade Connector 2.79 x...