- RS Stock No.:
- 719-7038
- Mfr. Part No.:
- 63823-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-7038
- Mfr. Part No.:
- 63823-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 187 Series PCB Mount Tab Terminals
FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Note
Tabs are supplied in bands of 100 and may need tooling to separate.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Tab Thickness | 0.51mm |
Tab Size | 4.75 x 0.51mm |
Tab Width | 4.75mm |
Insulation | Uninsulated |
Termination Method | Solder |
Contact Material | Brass |
Contact Plating | Tin over Copper |
Series | FASTON .187 |
Overall Length | 8.64mm |