TE Connectivity FASTON .187 Uninsulated Crimp Piggyback Terminal, 4.75 x 0.81mm Tab Size, 0.5mm² to 1.3mm²
- RS Stock No.:
- 719-7025
- Mfr. Part No.:
- 63646-1
- Brand:
- TE Connectivity
Discontinued product
Alternative
- RS Stock No.:
- 719-7025
- Mfr. Part No.:
- 63646-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 187 Series Quick Connect Piggyback Crimp Terminals
FASTON 187 series quick connect piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 187 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 187 piggyback receptacle terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 187 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Faston
Specifications
Attribute | Value |
---|---|
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 1.3mm² |
Tab Width | 4.75mm |
Tab Thickness | 0.81mm |
Tab Size | 4.75 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 20AWG |
Contact Material | Brass |
Series | FASTON .187 |
Overall Length | 15.62mm |