- RS Stock No.:
- 510-4769
- Brand:
- RS PRO
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 15
$79.29
(exc. GST)
$87.22
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 9 | $79.29 | $5.286 |
10 - 49 | $77.07 | $5.138 |
50 + | $63.43 | $4.229 |
*price indicative |
- RS Stock No.:
- 510-4769
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
12 Way Insulated Double Tab
RS Pro Range
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Male |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.8mm |
Insulation | Insulated |
Colour | Transparent |
Termination Method | Crimp |
Contact Material | Brass |
Insulation Material | Polypropylene |
Overall Length | 141.6mm |
Related links
- RS PRO Transparent Sealant Paste 310 ml Cartridge
- RS PRO Transparent Sealant Paste 100 g Tube
- RS PRO Female to Male Spade Connector 6.35 x 0.8mm Tab Size
- RS PRO Transparent Packing Tape, 66m x 48mm
- RS PRO Transparent Storage Box
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- TE Connectivity Closed End Splice Connector Insulated, Tin 22 → 14 AWG
- RS PRO Transparent Polycarbonate PC Rod, 1m x 10mm Diameter