Keystone ATM series, 297 Series, 997 series, APM Series Uninsulated Female Spade Connector, Receptacle, 0.11 x 0.032in
- RS Stock No.:
- 435-8325
- Mfr. Part No.:
- 3549
- Brand:
- Keystone
Discontinued product
- RS Stock No.:
- 435-8325
- Mfr. Part No.:
- 3549
- Brand:
- Keystone
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Faston terminals
Terminals for Faston plugs for soldering onto PCB.
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Series | ATM series, 297 Series, 997 series, APM Series |
Gender | Female |
Tab Size | 0.11 x 0.032in |
Insulation | Uninsulated |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Nickel, Tin |
Overall Length | 10.2mm |