- RS Stock No.:
- 178-8370
- Brand:
- RS PRO
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 100)
$0.322
(exc. GST)
$0.354
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.322 | $32.20 |
1000 - 1900 | $0.315 | $31.50 |
2000 - 4900 | $0.305 | $30.50 |
5000 - 24900 | $0.298 | $29.80 |
25000 + | $0.245 | $24.50 |
*price indicative |
- RS Stock No.:
- 178-8370
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED MALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 24.5mm |
Related links
- RS PRO Blue Insulated Male Spade Connector 6.35 x 0.8mm Tab Size,...
- RS PRO Uninsulated Male Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Blue Insulated Male Spade Connector 4.8 x 0.8mm Tab Size,...
- RS PRO Blue Insulated Male Spade Connector 4.75 x 0.5mm Tab Size,...
- RS PRO Silver Uninsulated Male Spade Connector 0.8 x 6.4mm Tab Size
- RS PRO Red Insulated Male Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Yellow Insulated Male Spade Connector 0.8 x 6.35mm Tab...
- RS PRO Blue Insulated Male Spade Connector 0.5 x 4.75mm Tab Size,...