- RS Stock No.:
- 178-8325
- Brand:
- RS PRO
3700 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.147
(exc. GST)
$0.162
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.147 | $14.70 |
1000 - 1900 | $0.144 | $14.40 |
2000 - 4900 | $0.14 | $14.00 |
5000 - 24900 | $0.136 | $13.60 |
25000 + | $0.112 | $11.20 |
*price indicative |
- RS Stock No.:
- 178-8325
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-INSULATED FEMALE DISCONNECTORS
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Width | 6.35mm |
Tab Thickness | 0.8mm |
Tab Size | 0.8 x 6.35mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 1.5 → 2.5 mm², 16 → 14 AWG |
Insulation Material | Nylon |
Overall Length | 21.5mm |
Related links
- RS PRO Yellow Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Blue Insulated Female Spade Connector 0.8 x 2.8mm Tab Size
- RS PRO Blue Insulated Female Spade Connector 0.8 x 4.75mm Tab Size
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Uninsulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Female Spade Connector 0.8 x 6.35mm Tab Size, 1.5mm² to 2.5mm²
- RS PRO Pink Insulated Female Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Blue Insulated Female Spade Connector 0.8 x 6.35mm Tab Size