- RS Stock No.:
- 178-8300
- Brand:
- RS PRO
600 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
Was $27.88
You pay
$0.222
(exc. GST)
$0.244
(inc. GST)
Units | Per unit | Per Bag* |
100 - 900 | $0.222 | $22.20 |
1000 - 1900 | $0.217 | $21.70 |
2000 - 4900 | $0.21 | $21.00 |
5000 - 24900 | $0.205 | $20.50 |
25000 + | $0.169 | $16.90 |
*price indicative |
- RS Stock No.:
- 178-8300
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO NYLON-FULLY INSULATED FEMALE DISCONNECTORS (A TYPE)
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Minimum Wire Size mm² | 0.5mm² |
Maximum Wire Size mm² | 0.75mm² |
Tab Thickness | 0.5mm |
Tab Width | 4.75mm |
Tab Size | 0.5 x 4.75mm |
Insulation | Insulated |
Maximum Wire Size AWG | 18AWG |
Minimum Wire Size AWG | 22AWG |
Colour | Red |
Termination Method | Crimp |
Contact Material | Brass |
Wire Size | 0.5 → 0.75 mm², 22 → 18 AWG |
Insulation Material | Nylon |
Overall Length | 21mm |
Related links
- RS PRO Insulated Crimp Bullet Connector 22AWG to 18AWG 3.5 mm...
- RS PRO Blue Insulated Female Spade Connector 0.5 x 4.75mm Tab Size
- RS PRO Red Insulated Female Spade Connector 6.35 x 0.8mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector 0.8 x 4.75mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector 0.8 x 6.35mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector 0.5 x 2.8mm Tab Size,...
- RS PRO Red Insulated Female Spade Connector 0.5 x 4.75mm Tab Size,...
- RS PRO Clear Insulated Female Double Crimp Receptacle 0.5mm² to 0.75mm²