TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1.3mm² to
- RS Stock No.:
- 173-5291
- Mfr. Part No.:
- 3-520132-2
- Brand:
- TE Connectivity
On back order for despatch 17/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 2100
$802.97
(exc. GST)
$883.27
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 1 | $802.97 | $0.382 |
2 - 3 | $782.90 | $0.373 |
4 + | $770.86 | $0.367 |
*price indicative |
- RS Stock No.:
- 173-5291
- Mfr. Part No.:
- 3-520132-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast flag receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire
Features and Benefits
Fully insulated for protection against shock and short circuits
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
Completely encapsulated when mated
Funnelled housing for easy wire insertion
Translucent housing for visual inspection
Colour coded housings for wire size identification
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Gender | Female |
Series | Ultra-Fast .250 |
Minimum Wire Size mm² | 1.3mm² |
Maximum Wire Size mm² | 2mm² |
Tab Size | 6.35 x 0.81mm |
Tab Thickness | 0.81mm |
Tab Width | 6.35mm |
Insulation | Insulated |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Colour | Blue |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 16.05mm |