- RS Stock No.:
- 173-5251
- Mfr. Part No.:
- 61944-2
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 173-5251
- Mfr. Part No.:
- 61944-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 Series Piggyback Crimp Terminals
FASTON 250 series piggyback crimp receptacle tab combination terminals designed for quick and efficient connection and reliability. These FASTON 250 piggyback receptacle terminals have a step down insulation support barrel to compensate for insulation thickness enabling the axial alignment of conductor strands to be maintained. Tapering walls at the rear of these FASTON 250 piggyback receptacle crimp terminals prevent over insertion of shoulderless tabs. The "F" style crimp terminations of these FASTON 250 series quick connect piggyback receptacle tab combinations enable stable electrical and mechanical performance as well as resistance to vibration and corrosion.
Note
A double action hand tool is available to crimp receptacles with a wire size range of 22-14 AWG - see stock number 246-6705
Faston
Specifications
Attribute | Value |
---|---|
Type | Piggyback |
Series | FASTON .250 |
Minimum Wire Size mm² | 0.8mm² |
Maximum Wire Size mm² | 2mm² |
Tab Width | 0.301in |
Tab Size | 5.14mm² |
Insulation | Insulated |
Minimum Wire Size AWG | 18AWG |
Maximum Wire Size AWG | 14AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 0.77in |