- RS Stock No.:
- 166-7487
- Mfr. Part No.:
- LOM-51T-250
- Brand:
- JST
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 1000
$85.36
(exc. GST)
$93.90
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 1 | $85.36 | $0.085 |
2 - 3 | $83.23 | $0.083 |
4 + | $81.95 | $0.082 |
*price indicative |
- RS Stock No.:
- 166-7487
- Mfr. Part No.:
- LOM-51T-250
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Product Details
LOM Series Crimp Terminal
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
JST Terminals
Specifications
Attribute | Value |
---|---|
Type | Tab |
Gender | Male |
Series | Tab-on Tab |
Tab Thickness | 0.8mm |
Tab Width | 6.35mm |
Tab Size | 6.35 x 0.8mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 20AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 20.8mm |
Related links
- TE Connectivity Red Insulated Male Spade Connector 5.14mm² Tab Size
- RS PRO Uninsulated Male Spade Connector 0.8 x 6.35mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.5mm Tab Size
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.8mm Tab Size
- RS PRO Uninsulated Male Spade Connector 6.35 x 0.8mm Tab Size
- RS PRO Uninsulated Male Spade Connector 2.8 x 0.8mm Tab Size
- Molex Uninsulated Male Spade Connector 6.35 x 0.81mm Tab Size
- Keystone Uninsulated Male Spade Connector 6.4 x 0.81mm Tab Size