TE Connectivity Ultra-Fast .250 Yellow Insulated Male Spade Connector, Tab, 6.3 x 0.8mm Tab Size, 3mm² to 6mm²
- RS Stock No.:
- 164-1648
- Mfr. Part No.:
- 4-521098-2
- Brand:
- TE Connectivity
On back order for despatch 30/12/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Bag of 1000
$504.40
(exc. GST)
$554.84
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 1 | $504.40 | $0.504 |
2 - 3 | $491.79 | $0.492 |
4 + | $484.21 | $0.484 |
*price indicative |
- RS Stock No.:
- 164-1648
- Mfr. Part No.:
- 4-521098-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TE Connectivity FASTON 250 Series Ultra-Fast Tab Crimp Terminals
FASTON 250 series Ultra-Fast fully insulated tab crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The housings of these FASTON 250 series Ultra-Fast tab crimp terminals are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON tab contact which is recessed within the housing to allow its use in 600V applications. These FASTON 250 series Ultra-fast tab terminals terminate 26-10 AWG solid, fused and stranded wire.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals
Specifications
Attribute | Value |
---|---|
Type | Tab |
Minimum Wire Size mm² | 3mm² |
Gender | Male |
Series | Ultra-Fast .250 |
Maximum Wire Size mm² | 6mm² |
Tab Size | 6.3 x 0.8mm |
Insulation | Insulated |
Maximum Wire Size AWG | 10AWG |
Minimum Wire Size AWG | 12AWG |
Termination Method | Crimp |
Colour | Yellow |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 23.75mm |
Related links
- TE Connectivity Female Spade Connector, Receptacle
- RS PRO Male Spade Connector, PCB Tab
- TE Connectivity PIDG FASTON .250 Yellow Insulated Male Spade...
- Molex Insulated Male Spade Connector, Spade
- EAO Spade Connector
- TE Connectivity Ultra-Fast .250 Yellow Insulated Female Spade...
- RS PRO Male Spade Connector, PCB Receptacle
- ABB Uninsulated Female Spade Connector, Spade Connector