JST, RT Insulated, Bronze over Nickel, Nickel, Tin Crimp Pin Connector, 0.13mm² to 0.5mm², 26AWG to 20AWG
- RS Stock No.:
- 163-0327
- Mfr. Part No.:
- RT-01T-1.3B(LF)
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 163-0327
- Mfr. Part No.:
- RT-01T-1.3B(LF)
- Brand:
- JST
Technical data sheets
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Series | RT |
Insulation | Insulated |
Minimum Wire Size mm² | 0.13mm² |
Maximum Wire Size mm² | 0.5mm² |
Minimum Wire Size AWG | 26AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 20AWG |
Contact Plating | Bronze over Nickel, Nickel, Tin |
Contact Material | Brass |