TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector, PCB Tab, 6.35 x 0.83mm Tab Size
- RS Stock No.:
- 161-4448
- Mfr. Part No.:
- 63824-1
- Brand:
- TE Connectivity
On back order for despatch 03/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 10000
$834.20
(exc. GST)
$917.62
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | $834.20 | $0.083 |
5 + | $750.78 | $0.075 |
*price indicative |
- RS Stock No.:
- 161-4448
- Mfr. Part No.:
- 63824-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
TE Connectivity FASTON 250 PCB Mount Tab Terminals
FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available
Features and Benefits
Reliable, high performance connection
Vertical and right angle mounting options for design flexibility
Vertical and right angle mounting options for design flexibility
Applications
These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Series | FASTON .250 |
Gender | Male |
Tab Thickness | 0.83mm |
Tab Size | 6.35 x 0.83mm |
Tab Width | 6.35mm |
Insulation | Uninsulated |
Termination Method | Solder |
Colour | Silver |
Contact Material | Brass |
Contact Plating | Tin over Copper/Nickel |
Overall Length | 14.02mm |
Related links
- ABUS 63824 Bluetooth Combination Lock Key Lock Box
- Molex Insulated Male Spade Connector, Spade
- Molex Extraction Tool Crimp Contact, Contact size 18 → 16 AWG
- ABB Insulated Female Spade Connector, Spade Connector
- Molex Extraction Tool Crimp Contact, Contact size 12 → 16 AWG
- TE Connectivity FASTON .250 Silver Uninsulated Male Spade...
- ABB Uninsulated Female Spade Connector, Spade Connector
- Keystone Spade Connectors