TE Connectivity PIDG FASTON .250 Insulated Female Spade Connector, Receptacle, 6.35 x 0.81mm Tab Size, 1mm² to 2.5mm²
- RS Stock No.:
- 135-4515
- Mfr. Part No.:
- 9-160313-2
- Brand:
- TE Connectivity
24 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Box of 1000
$545.14
(exc. GST)
$599.65
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $545.14 | $0.545 |
2 - 9 | $531.51 | $0.532 |
10 + | $478.35 | $0.478 |
*price indicative |
- RS Stock No.:
- 135-4515
- Mfr. Part No.:
- 9-160313-2
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity PIDG Faston 250 Receptacle Wire Crimp Terminals
PIDG (Pre-Insulated Diamond Grip) FASTON 250 receptacle wire crimp terminals designed for uniform reliability in the most difficult circuit environments. These PIDG receptacle terminals consist of a precision-formed high conductivity copper body and barrel. The wire barrel is surrounded with both a copper and nylon colour coded sleeve. The copper sleeve surrounding the barrel provides improved wire insulation support after crimping allowing the wire to bend without fraying the insulation or breaking the conductor. The nylon sleeves are colour coded according to wire-size to assist with identification. Inside the PIDG receptacle terminal wire barrel are serrations which provide maximum contact and tensile strength after crimping. The construction of these PIDG terminals and the use of specialised tool dies allows for uniform insulation thickness under crimping pressure. This pressure is then transmitted evenly to the centre of the crimping area to produce a uniform and reliable crimp. These PIDG receptacle terminals also feature a funnelled wire entry which prevents turned back wire strands and allows fast wire insertion during high-speed production. Available with various wire sizes, these PIDG receptacle terminals offer a versatile solution to a wide range of wiring applications
High conductivity copper body
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Designed enables a reliable and uniform crimp
Copper sleeve for improved wire insulation support
Serrations in wire barrel for maximum contact and tensile strength
Colour coded sleeves for easy wire size and tooling identification
Funnelled wire entry for easy wire insertion
Designed enables a reliable and uniform crimp
Application
These PIDG wire terminals are suitable for use in a wide range of applications with many terminals meeting or exceeding the requirements of MIL-T-7928, Type II, Class 1 and 2. Applications include instruments/control, lighting, power supplies, panel boxes, transportation, lifting equipment, motors, aerospace and appliances.
TE Connectivity PIDG Terminals
Specifications
Attribute | Value |
---|---|
Type | Receptacle |
Gender | Female |
Series | PIDG FASTON .250 |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 6.35 x 0.81mm |
Insulation | Insulated |
Minimum Wire Size AWG | 17AWG |
Maximum Wire Size AWG | 13AWG |
Termination Method | Crimp |
Contact Material | Brass |
Contact Plating | Tin |
Insulation Material | Nylon |
Overall Length | 23.2mm |