- RS Stock No.:
- 125-1982
- Brand:
- RS PRO
5900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.10
(exc. GST)
$0.11
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.10 | $10.00 |
500 - 2400 | $0.097 | $9.70 |
2500 - 4900 | $0.094 | $9.40 |
5000 - 9900 | $0.092 | $9.20 |
10000 + | $0.09 | $9.00 |
*price indicative |
- RS Stock No.:
- 125-1982
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Uninsulated Spade Connector, 4.75 mm x 0.5 mm Tab Size
This multipurpose spade connector from RS PRO is useful for mating, connection, or termination of wires to stud type electrical setups. It's made of tin-plated brass contact material, so it's an efficient conductor of electricity and resistant to corrosion. This means it's well-suited for industrial applications as it's long-lasting and high performing.
The connector has a 45º mount angle, with an overall length of 15.5 mm, so it's ideal for installation in confined spaces. It can be used in various areas such as machinery, electrical equipment, home appliances, computers and garages. This connector has been rigorously tested by engineers for quality. It also conforms to American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, which means the risk of electrostatic discharge is minimised.
The connector has a 45º mount angle, with an overall length of 15.5 mm, so it's ideal for installation in confined spaces. It can be used in various areas such as machinery, electrical equipment, home appliances, computers and garages. This connector has been rigorously tested by engineers for quality. It also conforms to American (ANSI/ESD S20.20:2014) and British (BS EN 61340-5-1:2007) electrostatic control standards, which means the risk of electrostatic discharge is minimised.
Features and Benefits
• Brass contact material
• Tin contact plating
• Male spade connector
• Uninsulated
• Mount angle of 45º
• Overall length of 15.5 mm
• Unshrouded
• Tab thickness of 0.5 mm
• Tab width of 4.75 mm
• Stud termination method
• Tab type
• Tin contact plating
• Male spade connector
• Uninsulated
• Mount angle of 45º
• Overall length of 15.5 mm
• Unshrouded
• Tab thickness of 0.5 mm
• Tab width of 4.75 mm
• Stud termination method
• Tab type
Specifications
Attribute | Value |
---|---|
Type | PCB Tab |
Gender | Male |
Tab Size | 4.75 x 0.5mm |
Tab Width | 4.75mm |
Tab Thickness | 0.5mm |
Insulation | Uninsulated |
Termination Method | Stud |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 15.5mm |
Shrouded/Unshrouded | Unshrouded |
Related links
- RS PRO Blue Insulated Male Spade Connector 4.75 x 0.5mm Tab Size,...
- RS PRO Uninsulated Male Spade Connector 4.75 x 0.8mm Tab Size
- Molex 19708 Uninsulated Male Spade Connector 4.75 x 0.81mm Tab Size
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75...
- RS PRO Blue Insulated Female Spade Connector 4.75 x 0.5mm Tab...
- TE Connectivity FASTON .187 Uninsulated Male Spade Connector 4.75...
- RS PRO Uninsulated Female Spade Connector 4.75 x 0.5mm Tab Size