- RS Stock No.:
- 534-884
- Brand:
- RS PRO
30400 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.62
(exc. GST)
$0.68
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.62 | $62.00 |
500 - 2400 | $0.613 | $61.30 |
2500 + | $0.504 | $50.40 |
*price indicative |
- RS Stock No.:
- 534-884
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Spade Connector, 6.3 x 0.8 mm Tab Size
This male-to-male spade connector from RS PRO is a fully insulated crimp receptacle that lets you reliably disconnect your electrical components from their circuits. The durable polyvinyl chloride (PVC) cover material is highly resistant to weathering and keeps your connection shielded from moisture and dust particles.
As the cover is transparent, you can see into the cover and inspect for connection issues without opening it up. The male spade connectors provide a reliable link between two wires when mated with a female tab or quick-disconnect fitting. The robust unit has high tensile strength to prevent vibrations from disrupting the connection.
The connector body is made from highly conductive brass with tin plating to protect it from rust and corrosion. The cover provides insulation against electric shocks, making it safe to handle.
As the cover is transparent, you can see into the cover and inspect for connection issues without opening it up. The male spade connectors provide a reliable link between two wires when mated with a female tab or quick-disconnect fitting. The robust unit has high tensile strength to prevent vibrations from disrupting the connection.
The connector body is made from highly conductive brass with tin plating to protect it from rust and corrosion. The cover provides insulation against electric shocks, making it safe to handle.
Features and Benefits
Male-to-male adapter
Brass and vinyl body material
Tin body plating
Tin contact plating
Tab size of 6.3 (width) x 0.8 mm (thickness)
Crimp termination method
Receptacle type
Brass and vinyl body material
Tin body plating
Tin contact plating
Tab size of 6.3 (width) x 0.8 mm (thickness)
Crimp termination method
Receptacle type
Specifications
Attribute | Value |
---|---|
Type | Adapter |
Gender | Male to Male |
Tab Size | 6.3 x 0.8mm |
Tab Width | 6.3mm |
Tab Thickness | 0.8mm |
Termination Method | Crimp |
Contact Plating | Tin |