Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Automation Signalling
Sounder & Beacon Accessories
Werma Black Cable Assembly 32 V
RS Stock No.:
251-8954
Mfr. Part No.:
960.000.46
Brand:
Werma
View this category
Price (ex. GST) Each
$143.85
(exc. GST)
$158.23
(inc. GST)
Add to Basket
Units
Add to basket
1 In Global stock for delivery within 10 working
day(s)
Real time qty checker
Save to a parts list
Units
Per unit
1 +
$143.85
RS Stock No.:
251-8954
Mfr. Part No.:
960.000.46
Brand:
Werma
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 96000046
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Werma Sounder & Beacon Accessories have 5 m Cable. They have both plug as well as socket
Rated operational current 2000 mA
They have plug & Socket
Attribute
Value
Accessory Type
Cable Assembly
Colour
Black
Voltage Rating
32 V