- RS Stock No.:
- 237-3080
- Mfr. Part No.:
- 1SFA616923R1118
- Brand:
- ABB
View this category
On back order for despatch 17/01/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 10)
$8.111
(exc. GST)
$8.922
(inc. GST)
units | Per unit | Per Pack* |
10 + | $8.111 | $81.11 |
*price indicative |
- RS Stock No.:
- 237-3080
- Mfr. Part No.:
- 1SFA616923R1118
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB KA4 is the filament bulb having output power of the 5W. The rated operational voltage of the filament bulb is the 115 V. The colour of the filament bulb is the clear.
For signal towers with permanent and blinking light
Service life is 100000 HUR
Service life is 100000 HUR
Specifications
Attribute | Value |
---|---|
Series | KA4 |
Colour | Clear |
For Use With | ACS 400 |
IP Rating | IP20 |
Dimensions | 17 x 17 x 42 mm |