- RS Stock No.:
- 211-8362
- Mfr. Part No.:
- DL1BDM8
- Brand:
- Schneider Electric
On back order for despatch 02/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$51.79
(exc. GST)
$56.97
(inc. GST)
Units | Per unit |
1 + | $51.79 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 211-8362
- Mfr. Part No.:
- DL1BDM8
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- ID
Product Details
The Schneider Electrics protected LED bulb with BA15d base it is steady appears yellow.
Specifically Designed
Compact Size
Compact Size
Specifications
Attribute | Value |
---|---|
Colour | Yellow |
Lamp Base | BA15d |
Current Rating | 17 mA |
Voltage Rating | 230 V |
Better World Product | Yes |
Better World Verification | Green Premium |