- RS Stock No.:
- 399-5147
- Mfr. Part No.:
- 18083
- Brand:
- LAG
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$27.81
(exc. GST)
$30.59
(inc. GST)
Units | Per unit |
1 - 5 | $27.81 |
6 - 24 | $26.69 |
25 + | $25.56 |
- RS Stock No.:
- 399-5147
- Mfr. Part No.:
- 18083
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Medium / Heavy Duty, Series P
Suitable as replacement for most of our range of nylon wheel castors
Plain hub bearing
Plain hub bearing
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Wheel Width | 45mm |
Bore Diameter | 15mm |
Tyre Type | Solid |
Load Capacity | 700kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Plain Bore |
Bore Length | 50mm |
Colour | White |
Related links
- RS PRO Trolley Wheel, 700kg
- LAG Blue Cast Iron High Load Capacity 700kg
- Tente Brown PUR Corrosion Resistant Trolley Wheel, 700kg
- LAG Trolley Wheel, 700kg
- Tente Black Rubber Corrosion Resistant 700kg
- Tente Yellow Polyurethane Sealed Bearings Trolley Wheel, 700kg
- Guitel Hervieu Grey 700kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 700kg