- RS Stock No.:
- 247-8461
- Mfr. Part No.:
- 18011 CC
- Brand:
- LAG
17 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$59.33
(exc. GST)
$65.26
(inc. GST)
Units | Per unit |
1 - 5 | $59.33 |
6 - 11 | $57.31 |
12 + | $55.58 |
- RS Stock No.:
- 247-8461
- Mfr. Part No.:
- 18011 CC
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
White Nylon Wheel, Extra Heavy Duty, Series P
Very low rolling resistance even under heavy load
Nylon tyre
Nylon tyre
Nylon has a high load capacity, is light and clean and causes little floor damage. Temperature range: -40 to +130°C.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 150mm |
Wheel Width | 48mm |
Bore Diameter | 20mm |
Tyre Type | Solid |
Load Capacity | 900kg |
Tyre Material | Polyamide |
Hub Material | Polyamide |
Features | Hygienic, Low Rolling Resistance, Non-Marking |
Hub Bearing Type | Ball Bearing |
Bore Length | 60mm |
Colour | White |
Related links
- LAG White Polyamide Hygienic Non-Marking Trolley Wheel, 600kg
- LAG White Polyamide Trolley Wheel, 450kg
- LAG White Polyamide Hygienic Non-Marking Trolley Wheel, 1000kg
- LAG Orange Polyurethane Abrasion Resistant Laceration Resistant 900kg
- Revvo PUR Abrasion Resistant 900kg
- LAG White Polyamide Hygienic Non-Marking Trolley Wheel, 700kg
- Tente Black Rubber Corrosion Resistant 900kg
- LAG White Polyamide Hygienic Non-Marking Trolley Wheel, 800kg