- RS Stock No.:
- 922-5122
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 922-5122
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BE
Product Details
RS Pro WG Series DC Input Zero Cross Switching SSR
RS Pro WG series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch inductive loads like electric motors and valves as well as resistive loads like heaters and lamps.
Zero cross switching
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input
Hockey Puck Housing
Panel Mounted
AC Loads
DC Input
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 90 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 660 V ac |
Minimum Load Voltage | 24 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 3 → 32 V dc |
Minimum Load Current | 0.4 A |
Number of Poles | 1 |
Contact Configuration | SPST |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | AC |
Load Voltage Range | 24 → 660V ac |
Maximum Turn On Time | 11ms |
Dimensions | 57.2 x 44.5 x 23mm |
Special Features | Hockey Puck Housing, Panel Mounted |
Operating Temperature Range | -20 → +80°C |
Length | 57.2mm |
Standards Met | CE, CULus, VDE |
Off State Leakage Current | 12 mA |
Height | 23mm |
Depth | 44.5mm |