- RS Stock No.:
- 888-6861
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 888-6861
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
MosFet Technology Interface Relay Modules
Interface Solid State Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from _40 to +75. A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
Approvals
UL, CSA, GL
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 30 V |
Minimum Load Voltage | 10 V |
Minimum Control Voltage | 110 V |
Maximum Control Voltage | 230 V |
Switching Type | DC |
Control Voltage Range | 110 → 230 V |
Minimum Load Current | 1 mA |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | MOSFET |
Load Voltage Range | 10 → 30V |
Dimensions | 6.2 x 73 x 93mm |
Special Features | Green LED Indicator, Varistor |
Standards Met | CSA, GL, UL |
Operating Temperature Range | -25 → +60°C |
Length | 6.2mm |
Off State Leakage Current | <100 μA |
Height | 93mm |
Depth | 73mm |