- RS Stock No.:
- 885-1455
- Mfr. Part No.:
- TLP3556(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 885-1455
- Mfr. Part No.:
- TLP3556(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Photorelay, MOSFET Output, Toshiba
Optocouplers, Toshiba
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Control Voltage | 80 V |
Switching Type | AC/DC |
Control Voltage Range | Maximum of 80 V |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPST |
Output Device | MOSFET |
Package Style | DIP |
Relay Type | PhotoMOSFET |
Maximum Turn On Time | 5ms |
Dimensions | 4.58 x 6.4 x 3.65mm |
Off State Leakage Current | 1 μA |
Length | 4.6mm |
Operating Temperature Range | -40 → +85°C |
Capacitance | 200pF |
Special Features | High Current Photorelays |
Depth | 6.4mm |
Maximum Operating Temperature | +85°C |
Height | 3.7mm |
Minimum Operating Temperature | -40°C |