- RS Stock No.:
- 817-1734
- Mfr. Part No.:
- G3TA-OA202SZ DC12V
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-1734
- Mfr. Part No.:
- G3TA-OA202SZ DC12V
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
G3T Series
The highly reliable G3T Series of Omron Solid State Relays
Input and output modules specifically within the G3T Range are available in wide variety
Operation can be monitored easily through an LED indicator
Certified by UL and CSA
Operation can be monitored easily through an LED indicator
Certified by UL and CSA
G3TA-OA202SZ DC12V I/O SSR – Solid State Relay.
This series of solid state relay are reliable, snap into P7TF I/O terminal and can be used with the G7T I/O relays. Easy monitoring with the LED indicator.
Features and Benefits G3TA-OA202SZ DC12V I/O SSR – Solid State Relay.
Output module.
Phototriac isolation.
Zero cross function
LED indicator.
Rated ouput load 2 A at 100 to 240 V ac at 60°C.
Rated input voltage 12 V dc.
Socket type for PCB.
Plug in terminal.
Phototriac isolation.
Zero cross function
LED indicator.
Rated ouput load 2 A at 100 to 240 V ac at 60°C.
Rated input voltage 12 V dc.
Socket type for PCB.
Plug in terminal.
(modules are classified as Input module and Output modules according to the main application of the module. I/O module classification and AC/DC are used on the mark which is fixed at the top of the product).
G3TA-OA202SZ DC12V SSR Mark Indicators.
AC IN – Input module, AC input.
DC IN – Input module, DC input.
AC OUT – Output module, AC output.
DC OUT – Output module, DC output.
DC IN – Input module, DC input.
AC OUT – Output module, AC output.
DC OUT – Output module, DC output.
SSR - Solid State Relay Input Rating at ambient Temperature 25°C. (output module).
Rated voltage 12V dc.
Operating voltage 9.6 to 13.2 V dc.
Input impedance 0.9 kΩ ±20%.
Must operate voltage 9.6 V dc max.
Must release voltage 2 V dc min.
Operating voltage 9.6 to 13.2 V dc.
Input impedance 0.9 kΩ ±20%.
Must operate voltage 9.6 V dc max.
Must release voltage 2 V dc min.
SSR – Solid State Relay Output.
Rated load voltage 100 to 240 V ac.
Load voltage range 75 to 264 V ac.
Load current 0.05 to 2 A.
Inrush current 30 A , 60 Hz. 1 cycle.
Vdrm reference value 600.
Load voltage range 75 to 264 V ac.
Load current 0.05 to 2 A.
Inrush current 30 A , 60 Hz. 1 cycle.
Vdrm reference value 600.
Additional Features of G3TA-OA202SZ DC12V I/O SSR – Solid State Relay.
Operate and release time1/2 of load power source cycle + 1 ms max.
Release time 2 ms max.
Output ON voltage drop 1.6 V max.
Leakage current 5 mA max.
Insulation resistance 100 MΩ min at 500 V dc.
Vibration resistant malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude.
Shock resistance malfunction 1000 m/s²
Operating temperature – ambient -30°C to 80°C, no icing or condensation.
Relay weight 16 g.
Release time 2 ms max.
Output ON voltage drop 1.6 V max.
Leakage current 5 mA max.
Insulation resistance 100 MΩ min at 500 V dc.
Vibration resistant malfunction 10 to 55 to 10 Hz, 0.75 mm single amplitude.
Shock resistance malfunction 1000 m/s²
Operating temperature – ambient -30°C to 80°C, no icing or condensation.
Relay weight 16 g.
Standards
UL508, CSA
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2 A |
Mounting Type | PCB Mount |
Maximum Load Voltage | 264 V ac |
Minimum Load Voltage | 75 V ac |
Maximum Control Voltage | 12 V dc |
Switching Type | DC |
Control Voltage Range | Maximum of 12 V dc |
Minimum Load Current | 0.05 A |
Terminal Type | Plug In |
Output Device | Phototriac |
Maximum Turn On Time | 1 ms |
Series | G3TA |
Load Voltage Range | 75 → 264V ac |
Dimensions | 10 x 33.5 x 31.7mm |
Operating Temperature Range | -30 → +80°C |
Length | 10mm |
Off State Leakage Current | 5 mA |
Maximum Operating Temperature | +80°C |
Depth | 33.5mm |
Height | 31.7mm |