- RS Stock No.:
- 720-3893
- Mfr. Part No.:
- C53TP25C
- Brand:
- Sensata / Crydom
Discontinued product
- RS Stock No.:
- 720-3893
- Mfr. Part No.:
- C53TP25C
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Panel Mount - 53TP Series
Three-phase solid-state relay; ratings 25A , 50A per phase at 48-530 Vac
Two package styles IP20 or IP00
SCR output for heavy industrial loads
AC or DC control voltage
Zero-crossing (resistive loads) output
LED input status indicator
Integrated transient protection
Two package styles IP20 or IP00
SCR output for heavy industrial loads
AC or DC control voltage
Zero-crossing (resistive loads) output
LED input status indicator
Integrated transient protection
Approvals
CE, RoHS
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A rms |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V rms |
Minimum Load Voltage | 48 V rms |
Minimum Control Voltage | 180 V ac |
Maximum Control Voltage | 280 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 180 → 280 V ac |
Minimum Load Current | 0.1 A rms |
Terminal Type | Screw |
Output Device | SCR |
Load Voltage Range | 48 → 530Vrms |
Maximum Turn On Time | 20 ms |
Dimensions | 101.3 x 35.4 x 79.7mm |
Operating Temperature Range | -40 → +80°C |
Depth | 35.4mm |
Off State Leakage Current | 3 mA rms |
Height | 79.7mm |
Length | 101.3mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -40°C |