- RS Stock No.:
- 715-0865
- Mfr. Part No.:
- SSRT-240A25 2-1393030-0
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 715-0865
- Mfr. Part No.:
- SSRT-240A25 2-1393030-0
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Solid State - SSR and SSRT Series
Standard hockey puck package
Enhanced noise immunity (designed to meet level 3 requirements of European EMC Directive)
LED indicator
4,000V rms isolation
Floating terminal design
Enhanced noise immunity (designed to meet level 3 requirements of European EMC Directive)
LED indicator
4,000V rms isolation
Floating terminal design
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V rms |
Maximum Control Voltage | 280 V ac |
Minimum Control Voltage | 90 V ac |
Switching Type | Zero Crossing |
Control Voltage Range | 90 → 280 V ac |
Minimum Load Current | 0.1 A |
Terminal Type | Screw |
Contact Configuration | SPST |
Output Device | Alternistor Triac |
Package Style | Hockey Puck |
Maximum Turn On Time | 20 ms |
Load Voltage Range | 24 → 280Vrms |
Dimensions | 57.15 x 44.45 x 22.1mm |
Height | 22.1mm |
Off State Leakage Current | 0.1 mA |
Minimum Operating Temperature | -20°C |
Length | 57.15mm |
Operating Temperature Range | -20 → +80°C |
Depth | 44.45mm |
Maximum Operating Temperature | +80°C |