Sensata / Crydom DRA4-MCX Series Solid State Relay, 5 A rms Load, DIN Rail Mount, 280 V Load, 15 V Control
- RS Stock No.:
- 701-8689
- Mfr. Part No.:
- DRA4-MCX240D5
- Brand:
- Sensata / Crydom
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 701-8689
- Mfr. Part No.:
- DRA4-MCX240D5
- Brand:
- Sensata / Crydom
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
DIN Rail Mounting - DRA4-MCX Series
54mm four channel DIN rail mount SSR assembly
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
SPST-NO function
Cage style screw terminals for easy connection
Fits standard 35mm DIN rail
Includes LED Status indicator
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 5 A rms |
Mounting Type | DIN Rail |
Maximum Load Voltage | 280 V |
Minimum Load Voltage | 12 V ac |
Minimum Control Voltage | 3 V dc |
Maximum Control Voltage | 15 V |
Switching Type | Zero Cross |
Control Voltage Range | 3 → 15 V dc |
Minimum Load Current | 0.06 A rms |
Maximum Turn On Time | 1/2 cycle |
Load Voltage Range | 12 → 280V ac |
Series | DRA4-MCX |
Dimensions | 89.6 x 53.7 x 62.2mm |
Length | 89.6mm |
Off State Leakage Current | 0.1 mA |
Height | 62.2mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Depth | 53.7mm |
Operating Temperature Range | -40 → +80°C |