- RS Stock No.:
- 686-8483
- Mfr. Part No.:
- VN540-E
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 686-8483
- Mfr. Part No.:
- VN540-E
- Brand:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Intelligent High Side Power Switches, STMicroelectronics
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.
Intelligent Power Switches, STMicroelectronics
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Maximum IGBT Collector Current | 2.8A |
Maximum Collector Emitter Voltage | 36 V |
Mounting Type | PCB Mount |
Package Type | PENTAWATT |
Pin Count | 5 |
Length | 10.4mm |
Width | 4.8mm |
Dimensions | 10.4 x 4.8 x 9.2mm |
Height | 9.2mm |