- RS Stock No.:
- 513-0869
- Mfr. Part No.:
- 84134110
- Brand:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 513-0869
- Mfr. Part No.:
- 84134110
- Brand:
- Crouzet
Legislation and Compliance
Product Details
GN Series Single Phase AC Relays, IP20
Surface mount
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm
Transient protection by transorbs
Back to back thyristor switching (SCR)
IP20 integral cover
LED display of input status
Direct copper bonded technology
Dimensions W45mm, D60.2mm, H35mm
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Caution
Current derating must be applied at temperatures above 25°C
Approvals
UL, cUL, CSA, TUV
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 280 V |
Maximum Control Voltage | 32 V |
Switching Type | Zero Crossing |
Control Voltage Range | 4 → 32 V dc |
Minimum Load Current | 50 mA |
Output Device | SCR |
Load Voltage Range | 48 → 660V ac |
Dimensions | 44.45 x 57.15 x 20.17mm |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +80°C |
Length | 44.45mm |
Height | 20.17mm |
Depth | 57.15mm |