- RS Stock No.:
- 308-1490
- Mfr. Part No.:
- 2941701
- Brand:
- Phoenix Contact
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$759.60
(exc. GST)
$835.56
(inc. GST)
Units | Per unit |
1 - 5 | $759.60 |
6 - 10 | $741.83 |
11 + | $727.41 |
- RS Stock No.:
- 308-1490
- Mfr. Part No.:
- 2941701
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- DE
Product Details
ELR Series load and interface relay
Electronic interface relays replace an entire reversing contactor circuit - including control input and load wiring lock mechanism. Contactless switching in the voltage zero point does not generate additional high-frequency interfering pulses. Input and load end suppressors permit permanently reliable operation, even with inductive loads.
ELR 3 / 9-400
Electronic load relay with 62 mm overall width
Input voltage 24V dc
Operating indicator
Protective circuit in input and output
Input voltage 24V dc
Operating indicator
Protective circuit in input and output
ELR W3 / 9-400
Electronic interface relay with 62 mm overall width
Input voltage 24 Vdc
Load end 110–440 VAC maximum 9 A (see derating curve)
Input voltage 24 Vdc
Load end 110–440 VAC maximum 9 A (see derating curve)
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 9 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 440 V ac |
Minimum Load Voltage | 110 V ac |
Maximum Control Voltage | 24 V dc |
Terminal Type | Screw |
Output Device | Triac |
Load Voltage Range | 110 → 440V ac |
Maximum Turn On Time | 20 ms |
Dimensions | 84 x 62 x 110mm |
Depth | 62mm |
Maximum Operating Temperature | +60°C |
Height | 110mm |
Off State Leakage Current | 7 mA |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |
Length | 84mm |