- RS Stock No.:
- 264-7430
- Mfr. Part No.:
- G3RV-SR500-A AC/DC24
- Brand:
- Omron
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$93.07
(exc. GST)
$102.38
(inc. GST)
Units | Per unit |
1 + | $93.07 |
- RS Stock No.:
- 264-7430
- Mfr. Part No.:
- G3RV-SR500-A AC/DC24
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron slim I/O relay has push-in plus technology are used to save wiring work in comparison with conventional screw terminals. It has hand-free structure that holds an inserted flat-blade screwdriver to achieve easier wiring work for stranded wires.
Screw terminal is also stocked to meet the screw type needs
Plug-in terminal that is difficult to bend at the time of exchange
Plug-in terminal that is difficult to bend at the time of exchange
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 3 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 240 V |
Minimum Load Voltage | 100 V |
Range | Slimline |
Minimum Load Current | 2 A |
Contact Configuration | SPST |
Output Device | Triac |
Series | G3RV-SR |
Related links
- Omron Dual-Channel Emergency Stop Safety Relay 2 Safety Contacts
- Omron Dual-Channel Emergency Stop Safety Relay 3 Safety Contacts
- Omron G3RV-SR Series Solid State Relay 24 V dc Load
- Omron G3RV-ST Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 3 A Load, DIN Rail Mount
- Omron G3RV Series Solid State Interface Relay DIN Rail Mount
- Omron G3RV-ST Series Solid State Interface Relay 2 A Load, DIN Rail Mount
- Omron G3RV-SR Series Solid State Interface Relay 2 A Load, DIN Rail Mount