- RS Stock No.:
- 256-4822
- Mfr. Part No.:
- SSM1A312B7R
- Brand:
- Schneider Electric
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$117.72
(exc. GST)
$129.49
(inc. GST)
Units | Per unit |
1 + | $117.72 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 256-4822
- Mfr. Part No.:
- SSM1A312B7R
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Zelio SSM Solid State Modular Relays
Schneider Electric Zelio solid state relays provide a compact and innovative solution for a wide variety of applications with interfacing control and load switching. The SSM series DIN Rail mount relays offer a modular IP20 housing design with built in heatsink for optimised operating conditions.
Easy maintenance
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
IP20
High switching frequency
Resistance to shock, vibration and contamination
Long life span
The Schneider Electric harmony solid state modular relay has 12 A rated current, 18 to 36 V DC input voltage and 48 to 600 V AC output voltage with single phase, also has random voltage switching output mode.
Symmetrical DIN rail mounting
IP20 degree of protection
IP20 degree of protection
Schneider Solid State Relays
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 12 A |
Mounting Type | DIN Rail |
Switching Type | Random Switching |
Minimum Load Current | 0.15 A |
Series | Harmony Relay |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- Sensata / Crydom Solid State Relay Surface Mount 32 V Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Schneider Electric Solid State Interface Relay 12 A Load, DIN Rail Mount
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail...
- Sensata / Crydom DRA4D Series Solid State Interface Relay 12 A...
- Sensata / Crydom Solid State Interface Relay 12 A Load, DIN Rail Mount
- Sensata / Crydom Solid State Relay Panel Mount 32 V Control