- RS Stock No.:
- 183-7503
- Mfr. Part No.:
- G3VM66M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 183-7503
- Mfr. Part No.:
- G3VM66M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This model of operated by voltage (Rated input voltage is 5 VDC.)
Contribute to reduce the mounting space on the print circuit board by small package
Contact form SPDT
Load Voltage 60 V
Surface-mounting
Contribute to reduce the mounting space on the print circuit board by small package
Contact form SPDT
Load Voltage 60 V
Surface-mounting
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 0.4 A |
Mounting Type | Surface Mount |
Maximum Load Voltage | 60 V |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Contact Configuration | SPDT |
Load Voltage Range | 60V |
Series | G3VM |
Dimensions | 10 x 5 x 11mm |
Depth | 5mm |
Special Features | Contact form SPDT, Contribute to Reduce the Mounting Space on the Print Circuit Board by Small Package |
Operating Temperature Range | -30 → +80°C |
Length | 10mm |
Maximum Operating Temperature | +80°C |
Off State Leakage Current | 2nA |
Capacitance | 20pF |
Height | 11mm |
Minimum Operating Temperature | -30°C |