- RS Stock No.:
- 183-3577
- Mfr. Part No.:
- GTT-90/480-0 (480V/90A)
- Brand:
- Gefran
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$846.78
(exc. GST)
$931.46
(inc. GST)
Units | Per unit |
1 + | $846.78 |
- RS Stock No.:
- 183-3577
- Mfr. Part No.:
- GTT-90/480-0 (480V/90A)
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Command input from analogue voltage or current signal or potentiometer
Switching at voltage zero crossing
Partialization of wave train power with dynamically optimized time cycle
Antiparallel double SCR
2 led for supply indication, ON state, 1 optional LED for load interrupt alarm
4000V isolation between input circuit and power output
MOV (varistor)
Optional monitoring of interrupted load
DIN rail mounting (standard), Panel mounting (optional)
Switching at voltage zero crossing
Partialization of wave train power with dynamically optimized time cycle
Antiparallel double SCR
2 led for supply indication, ON state, 1 optional LED for load interrupt alarm
4000V isolation between input circuit and power output
MOV (varistor)
Optional monitoring of interrupted load
DIN rail mounting (standard), Panel mounting (optional)
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 90 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 0 V dc |
Maximum Control Voltage | 10 V dc |
Control Voltage Range | 0 → 10 V dc |
Terminal Type | Screw |
Output Device | Alarm |
Relay Type | Solid State Relay |
Load Voltage Range | 24 → 530V ac |
Series | GTT |
Dimensions | 127 x 142 x 126mm |
Minimum Operating Temperature | 0°C |
Off State Leakage Current | <3 mA |
Operating Temperature Range | 0 → +80°C |
Standards Met | CE |
Special Features | “ON‿ state, 1 Optional LED for Load Interrupt Alarm, 2 LED for Supply Indication, Antiparallel Double SCR, Command Input from Analogue Voltage or Current Signal or Potentiometer, Partialization of wave train power with Dynamically Optimized Time Cycle, Switching at Voltage Zero Crossing |
Depth | 142mm |
Length | 127mm |
Maximum Operating Temperature | +80°C |
Height | 126mm |