- RS Stock No.:
- 173-7269
- Mfr. Part No.:
- SGT8858200
- Brand:
- Celduc
Discontinued product
- RS Stock No.:
- 173-7269
- Mfr. Part No.:
- SGT8858200
- Brand:
- Celduc
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Superior design, easy to install, optimum lifespan and price-eectiveness are delivered with the new generation of three-phase Solid State Relays :cel3pac and sightpac ranges.
Three-phase SSRs
Screws or spring connections
Screws or spring connections
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 50 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 640 V ac |
Minimum Load Voltage | 24 V ac |
Minimum Control Voltage | 24 V dc |
Maximum Control Voltage | 255 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 24 → 255 V dc |
Minimum Load Current | 5 mA |
Range | cel3pac |
Number of Poles | 3 |
Terminal Type | Screw |
Output Device | Thyristor |
Relay Type | Solid State Relay |
Maximum Turn On Time | 0.5 cycles |
Load Voltage Range | 24 → 640V ac |
Series | SGT 2G |
Dimensions | 100 x 34.7 x 76.5mm |
Off State Leakage Current | 1 mA |
Length | 100mm |
Maximum Operating Temperature | +85°C |
Special Features | Direct Copper Bonding (DCB) Technology, Zero Cross |
Operating Temperature Range | -40 → +85°C |
Depth | 34.7mm |
Standards Met | CE, EAC, cURus |
Height | 76.5mm |
Minimum Operating Temperature | -40°C |