- RS Stock No.:
- 121-3890
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 121-3890
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RS Pro SD20 DIN Rail Slim SSR
RS Pro SD20 series solid state relays offer a compact solution without compromising on performance or reliability. Available with a wide range of input and output options in a slim 22.5mm width package.
Features and Benefits
20A Max load current
48 Vac to 530 Vac output voltage
Integral heatsink
Fits standard 35mm DIN Rail
LED input status indicator
AC or DC Control
IP20 touchsafe housing
48 Vac to 530 Vac output voltage
Integral heatsink
Fits standard 35mm DIN Rail
LED input status indicator
AC or DC Control
IP20 touchsafe housing
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 20 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 530 V rms |
Minimum Load Voltage | 48Vrms |
Maximum Control Voltage | 280 V ac |
Minimum Control Voltage | 90 V ac |
Switching Type | Zero Cross |
Control Voltage Range | 90 → 280 V ac |
Terminal Type | Screw |
Contact Configuration | SP |
Relay Type | Solid State Relay |
Load Voltage Range | 48 → 530Vrms |
Dimensions | 93.2 x 22.5 x 116.5mm |
Length | 22.5mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Height | 93.2mm |
Capacitance | 8pF |
Off State Leakage Current | 1mA rms |
Standards Met | RoHS Compliant |
Special Features | LED Indicator |
Depth | 116.5mm |