- RS Stock No.:
- 102-5551
- Mfr. Part No.:
- KSQC480D25-C
- Brand:
- i-Autoc
Discontinued product
- RS Stock No.:
- 102-5551
- Mfr. Part No.:
- KSQC480D25-C
- Brand:
- i-Autoc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
KSQC Series 3-Phase SSR
I-Autoc KSQC series smart 3 phase AC output solid state relay with internal MCU control unit that provides over temperature, SCR fault, load disconnection and phase-lack detection. KSQC relays have a control voltage of 10 V dc to 32 V dc with load currents at 25A, 40A, 60A or 80A available. Wide load voltage range of 48 V ac to 660 V ac. Featuring an alarm contact option and LED indication.
Zero switching or random-on
SCR failure detection function
Load disconnection detection
Over temperature protection
Auxiliary contact option
Internal MOV/RC protection circuit
RoHS compliant
SCR failure detection function
Load disconnection detection
Over temperature protection
Auxiliary contact option
Internal MOV/RC protection circuit
RoHS compliant
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 530 V ac |
Minimum Load Voltage | 48 V ac |
Minimum Control Voltage | 10 V dc |
Maximum Control Voltage | 32 V dc |
Switching Type | Zero Cross |
Control Voltage Range | 10 → 32 V dc |
Terminal Type | Screw |
Output Device | SCR |
Relay Type | Three Phase |
Maximum Turn On Time | 35 ms |
Load Voltage Range | 48 → 530V ac |
Dimensions | 105 x 78 x 38mm |
Length | 105mm |
Operating Temperature Range | -30 → +80°C |
Depth | 78mm |
Special Features | Fault Indication Function, Internal RC/MOV Protection Circuit, Load Disconnection Detection Function, Over Temperature Protection, Phase-Lack Detection Function, SCR Failure Detection Function |
Standards Met | CE |
Off State Leakage Current | 5 mA |
Height | 38mm |