- RS Stock No.:
- 734-4975
- Mfr. Part No.:
- ACPL-796J-000E
- Brand:
- Broadcom
Discontinued product
- RS Stock No.:
- 734-4975
- Mfr. Part No.:
- ACPL-796J-000E
- Brand:
- Broadcom
Technical data sheets
Legislation and Compliance
Product Details
Sigma-Delta Modulators, Avago Technologies
These miniature isolation amplifiers are using advanced Sigma-Delta Modulator technology for current sensing and voltage sensing in power converters. They provide accurate measurements of phase current and bus voltage. With built-in safety insulation and high Common Mode Rejection (CMR) performance, the Sigma-Delta Modulators offer an alternative to the traditional hall effect current sensor. Applications can be found in motor drives, power inverters and voltage signals in general isolation circuits.
Analogue to Digital Converters - Avago Technologies
Specifications
Attribute | Value |
---|---|
Length | 10.31mm |
Width | 7.493mm |
Dimensions | 10.31 x 7.493 x 3.505mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Manufacturer Part No. | ACPL-796J-000E |
Operating Temperature Range | -40 → +105°C |